GRM155R61C104KA88D | |
|---|---|
DigiKey Part Number | 490-5415-2-ND - Tape & Reel (TR) 490-5415-1-ND - Cut Tape (CT) 490-5415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C104KA88D |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C104KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04800 | $0.48 |
| 50 | $0.03200 | $1.60 |
| 100 | $0.02720 | $2.72 |
| 500 | $0.01914 | $9.57 |
| 1,000 | $0.01669 | $16.69 |
| 2,500 | $0.01414 | $35.35 |
| 5,000 | $0.01260 | $63.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00963 | $96.30 |
| 20,000 | $0.00875 | $175.00 |
| 30,000 | $0.00858 | $257.40 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |