GRM155R71C224KA12D | |
|---|---|
DigiKey Part Number | 490-5418-2-ND - Tape & Reel (TR) 490-5418-1-ND - Cut Tape (CT) 490-5418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C224KA12D |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C224KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03300 | $0.33 |
| 50 | $0.02200 | $1.10 |
| 100 | $0.01470 | $1.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02119 | $211.90 |
| 20,000 | $0.01950 | $390.00 |
| 30,000 | $0.01865 | $559.50 |
| 50,000 | $0.01771 | $885.50 |
| 70,000 | $0.01716 | $1,201.20 |
| 100,000 | $0.01664 | $1,664.00 |
| 120,000 | $0.01639 | $1,966.80 |
| 240,000 | $0.01555 | $3,732.00 |
| 250,000 | $0.01550 | $3,875.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.17250 |