GRM21BR61E106KA73L | |
|---|---|
DigiKey Part Number | 490-5523-2-ND - Tape & Reel (TR) 490-5523-1-ND - Cut Tape (CT) 490-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61E106KA73L |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61E106KA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.21900 | $2.19 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.13770 | $13.77 |
| 500 | $0.10546 | $52.73 |
| 1,000 | $0.09552 | $95.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08492 | $254.76 |
| 6,000 | $0.07882 | $472.92 |
| 9,000 | $0.07576 | $681.84 |
| 15,000 | $0.07237 | $1,085.55 |
| 21,000 | $0.07039 | $1,478.19 |
| 30,000 | $0.06849 | $2,054.70 |
| 36,000 | $0.06759 | $2,433.24 |
| 72,000 | $0.06455 | $4,647.60 |
| 75,000 | $0.06439 | $4,829.25 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |