Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R0CA01D

DigiKey Part Number
490-5875-2-ND - Tape & Reel (TR)
490-5875-1-ND - Cut Tape (CT)
490-5875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H5R0CA01D
Description
CAP CER 5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,568
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
50$0.03860$1.93
100$0.03310$3.31
500$0.02356$11.78
1,000$0.02063$20.63
2,500$0.01628$40.70
5,000$0.01574$78.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01004$100.40
20,000$0.00992$198.40
30,000$0.00986$295.80
50,000$0.00979$489.50
70,000$0.00975$682.50
100,000$0.00971$971.00
120,000$0.00969$1,162.80
240,000$0.00962$2,308.80
250,000$0.00962$2,405.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700