GCM31CR71C475KA37L | |
---|---|
DigiKey Part Number | 490-6065-2-ND - Tape & Reel (TR) 490-6065-1-ND - Cut Tape (CT) 490-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475KA37L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475KA37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.36300 | $3.63 |
50 | $0.26540 | $13.27 |
100 | $0.20850 | $20.85 |
500 | $0.18208 | $91.04 |
1,000 | $0.16720 | $167.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11875 | $237.50 |
4,000 | $0.10791 | $431.64 |
6,000 | $0.10542 | $632.52 |
10,000 | $0.10306 | $1,030.60 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |