GRM1555C1H1R5WA01D | |
---|---|
DigiKey Part Number | 490-6213-2-ND - Tape & Reel (TR) 490-6213-1-ND - Cut Tape (CT) 490-6213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R5WA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R5WA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.11600 | $1.16 |
50 | $0.08060 | $4.03 |
100 | $0.06990 | $6.99 |
500 | $0.04678 | $23.39 |
1,000 | $0.04071 | $40.71 |
2,500 | $0.03622 | $90.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02765 | $276.50 |
20,000 | $0.02738 | $547.60 |
30,000 | $0.02724 | $817.20 |
50,000 | $0.02709 | $1,354.50 |
70,000 | $0.02699 | $1,889.30 |
100,000 | $0.02690 | $2,690.00 |
120,000 | $0.02686 | $3,223.20 |
240,000 | $0.02623 | $6,295.20 |
250,000 | $0.02617 | $6,542.50 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |