GRM1885C1H102JA01J | |
---|---|
DigiKey Part Number | 490-6379-2-ND - Tape & Reel (TR) 490-6379-1-ND - Cut Tape (CT) 490-6379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H102JA01J |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H102JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.06800 | $0.68 |
50 | $0.04600 | $2.30 |
100 | $0.03940 | $3.94 |
500 | $0.02826 | $14.13 |
1,000 | $0.02486 | $24.86 |
2,500 | $0.02128 | $53.20 |
5,000 | $0.01914 | $95.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01398 | $139.80 |
20,000 | $0.01188 | $237.60 |
30,000 | $0.01180 | $354.00 |
50,000 | $0.01172 | $586.00 |
70,000 | $0.01168 | $817.60 |
100,000 | $0.01163 | $1,163.00 |
120,000 | $0.01161 | $1,393.20 |
240,000 | $0.01153 | $2,767.20 |
250,000 | $0.01152 | $2,880.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |