Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1887U1H432JA01D

DigiKey Part Number
490-6397-2-ND - Tape & Reel (TR)
490-6397-1-ND - Cut Tape (CT)
490-6397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1887U1H432JA01D
Description
CAP CER 4300PF 50V U2J 0603
Customer Reference
Detailed Description
4300 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1887U1H432JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,780
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.22500$2.25
50$0.16080$8.04
100$0.14130$14.13
500$0.10832$54.16
1,000$0.09817$98.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07883$315.32
8,000$0.07424$593.92
12,000$0.07099$851.88
20,000$0.07059$1,411.80
28,000$0.06749$1,889.72
40,000$0.06726$2,690.40
48,000$0.06714$3,222.72
96,000$0.06543$6,281.28
100,000$0.06528$6,528.00
Manufacturers Standard Package
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850