Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J106ME47J

DigiKey Part Number
490-6405-2-ND - Tape & Reel (TR)
490-6405-1-ND - Cut Tape (CT)
490-6405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME47J
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,437,592
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21200$2.12
100$0.12960$12.96
1,000$0.07275$72.75
2,500$0.06570$164.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05989$598.90
20,000$0.05637$1,127.40
30,000$0.05461$1,638.30
50,000$0.05266$2,633.00
70,000$0.05152$3,606.40
100,000$0.05043$5,043.00
120,000$0.04991$5,989.20
240,000$0.04939$11,853.60
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550