GRM21BR61C106KE15K | |
---|---|
DigiKey Part Number | 490-6473-2-ND - Tape & Reel (TR) 490-6473-1-ND - Cut Tape (CT) 490-6473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61C106KE15K |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61C106KE15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.14900 | $1.49 |
50 | $0.10520 | $5.26 |
100 | $0.09150 | $9.15 |
500 | $0.06858 | $34.29 |
1,000 | $0.06084 | $60.84 |
2,500 | $0.04804 | $120.10 |
5,000 | $0.04750 | $237.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03735 | $373.50 |
20,000 | $0.03317 | $663.40 |
30,000 | $0.03109 | $932.70 |
50,000 | $0.03032 | $1,516.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |