Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60G104ME15L

DigiKey Part Number
490-7163-2-ND - Tape & Reel (TR)
490-7163-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60G104ME15L
Description
CAP CER 0.1UF 4V X5R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60G104ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,302,735
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
50$0.03100$1.55
100$0.02630$2.63
500$0.01858$9.29
1,000$0.01555$15.55
2,500$0.01245$31.12
5,000$0.01117$55.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00930$372.00
80,000$0.00869$695.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700