Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81A106MA73D

DigiKey Part Number
490-7197-2-ND - Tape & Reel (TR)
490-7197-1-ND - Cut Tape (CT)
490-7197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81A106MA73D
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81A106MA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159,343
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23700$2.37
50$0.17080$8.54
100$0.15020$15.02
500$0.11546$57.73
1,000$0.10477$104.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08853$354.12
8,000$0.07424$593.92
12,000$0.07195$863.40
20,000$0.07155$1,431.00
28,000$0.07130$1,996.40
40,000$0.07106$2,842.40
48,000$0.06905$3,314.40
96,000$0.06865$6,590.40
100,000$0.06863$6,863.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000