Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| GRM188C81C106MA73D | |
|---|---|
| DigiKey Part Number | 490-7198-2-ND - Tape & Reel (TR) 490-7198-1-ND - Cut Tape (CT) 490-7198-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM188C81C106MA73D | 
| Description | CAP CER 10UF 16V X6S 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM188C81C106MA73D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.40000 | $0.40 | 
| 10 | $0.23600 | $2.36 | 
| 50 | $0.16940 | $8.47 | 
| 100 | $0.14870 | $14.87 | 
| 500 | $0.11432 | $57.16 | 
| 1,000 | $0.10374 | $103.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07918 | $316.72 | 
| 8,000 | $0.07379 | $590.32 | 
| 12,000 | $0.07114 | $853.68 | 
| 20,000 | $0.06830 | $1,366.00 | 
| 28,000 | $0.06648 | $1,861.44 | 
| 40,000 | $0.06608 | $2,643.20 | 
| 48,000 | $0.06529 | $3,133.92 | 
| 96,000 | $0.06141 | $5,895.36 | 
| 100,000 | $0.06127 | $6,127.00 | 
| Unit Price without GST: | $0.40000 | 
|---|---|
| Unit Price with GST: | $0.46000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand