Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C473KE84D

DigiKey Part Number
490-7227-2-ND - Tape & Reel (TR)
490-7227-1-ND - Cut Tape (CT)
490-7227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C473KE84D
Description
CAP CER 0.047UF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C473KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371,183
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06100$0.61
50$0.04120$2.06
100$0.03520$3.52
500$0.02514$12.57
1,000$0.02207$22.07
2,500$0.01883$47.07
5,000$0.01689$84.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01193$178.95
30,000$0.01180$354.00
45,000$0.01174$528.30
75,000$0.01167$875.25
105,000$0.01162$1,220.10
150,000$0.01158$1,737.00
180,000$0.01140$2,052.00
360,000$0.01081$3,891.60
375,000$0.01078$4,042.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700