GRM32ER61H106KA12L | |
|---|---|
DigiKey Part Number | 490-8590-2-ND - Tape & Reel (TR) 490-8590-1-ND - Cut Tape (CT) 490-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106KA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.08900 | $20.89 |
| 50 | $1.78740 | $89.37 |
| 100 | $1.65320 | $165.32 |
| 500 | $1.42668 | $713.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.32374 | $1,323.74 |
| 2,000 | $1.23845 | $2,476.90 |
| 3,000 | $1.23204 | $3,696.12 |
| 10,000 | $1.22506 | $12,250.60 |
| 12,000 | $1.21634 | $14,596.08 |
| Unit Price without GST: | $3.31000 |
|---|---|
| Unit Price with GST: | $3.80650 |