GRM21BR61A476ME15L | |
---|---|
DigiKey Part Number | 490-9961-2-ND - Tape & Reel (TR) 490-9961-1-ND - Cut Tape (CT) 490-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15L |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.69000 | $6.90 |
50 | $0.52300 | $26.15 |
100 | $0.47170 | $47.17 |
500 | $0.38456 | $192.28 |
1,000 | $0.35770 | $357.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33100 | $993.00 |
6,000 | $0.31442 | $1,886.52 |
9,000 | $0.30612 | $2,755.08 |
15,000 | $0.29692 | $4,453.80 |
21,000 | $0.29155 | $6,122.55 |
30,000 | $0.28637 | $8,591.10 |
36,000 | $0.28392 | $10,221.12 |
Unit Price without GST: | $1.12000 |
---|---|
Unit Price with GST: | $1.28800 |