UVP SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 10mm

UVP1H470MPD1TD

DigiKey Part Number
493-12706-1-ND - Cut Tape (CT)
493-12706-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1H470MPD1TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.99600$9.96
50$0.75160$37.58
100$0.67410$67.41
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.54052$270.26
1,000$0.49838$498.38
1,500$0.47712$715.68
2,500$0.45339$1,133.48
3,500$0.43945$1,538.08
5,000$0.42597$2,129.85
12,500$0.39672$4,959.00
25,000$0.37891$9,472.75
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.81700