CR SERIES 12.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR SERIES 12.80mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1E471MCL1GS

DigiKey Part Number
493-13756-2-ND - Tape & Reel (TR)
493-13756-1-ND - Cut Tape (CT)
493-13756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1E471MCL1GS
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1E471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,152
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.15000$8.15
10$5.57100$55.71
50$4.50020$225.01
100$4.16260$416.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.64923$1,459.69
800$3.45576$2,764.61
1,200$3.35818$4,029.82
2,000$3.24946$6,498.92
2,800$3.18556$8,919.57
4,000$3.18276$12,731.04
Manufacturers Standard Package
Unit Price without GST:$8.15000
Unit Price with GST:$9.37250