UWX1C100MCL2GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 56,887
Unit Price: $0.46000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,525
Unit Price: $1.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,139
Unit Price: $0.61000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 40,193
Unit Price: $0.55000
Datasheet
WT,WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT,WX Series

UWX1C100MCL2GB

DigiKey Part Number
493-2099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX1C100MCL2GB
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1C100MCL2GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
27 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.118" Dia (3.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes