UWT1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2202-2-ND - Tape & Reel (TR) 493-2202-1-ND - Cut Tape (CT) 493-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.42500 | $4.25 |
| 50 | $0.31220 | $15.61 |
| 100 | $0.27590 | $27.59 |
| 500 | $0.21326 | $106.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19350 | $193.50 |
| 2,000 | $0.17705 | $354.10 |
| 3,000 | $0.16874 | $506.22 |
| 5,000 | $0.15947 | $797.35 |
| 7,000 | $0.15402 | $1,078.14 |
| 10,000 | $0.14876 | $1,487.60 |
| 12,000 | $0.14625 | $1,755.00 |
| 24,000 | $0.13778 | $3,306.72 |
| 25,000 | $0.13732 | $3,433.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |