PCV2A100MCL1GS | |
|---|---|
DigiKey Part Number | 493-4571-2-ND - Tape & Reel (TR) 493-4571-1-ND - Cut Tape (CT) 493-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $4.75400 | $47.54 |
| 50 | $3.81580 | $190.79 |
| 100 | $3.51990 | $351.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.06955 | $1,227.82 |
| 800 | $2.89985 | $2,319.88 |
| 1,200 | $2.81425 | $3,377.10 |
| 2,000 | $2.71885 | $5,437.70 |
| 2,800 | $2.66280 | $7,455.84 |
| 4,000 | $2.62495 | $10,499.80 |
| Unit Price without GST: | $7.01000 |
|---|---|
| Unit Price with GST: | $8.06150 |