B32529 Series 7.30-2.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1472K189

DigiKey Part Number
495-4402-2-ND - Tape & Reel (TR)
495-4402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1472K189
Description
CAP FILM 4700PF 10% 100VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1472K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,701
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30700$3.07
50$0.22300$11.15
100$0.19730$19.73
500$0.15396$76.98
1,000$0.14059$140.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.11873$332.44
5,600$0.11092$621.15
8,400$0.10701$898.88
14,000$0.10268$1,437.52
19,600$0.10014$1,962.74
28,000$0.09771$2,735.88
33,600$0.09655$3,244.08
67,200$0.09266$6,226.75
70,000$0.09246$6,472.20
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800