B32921C3473M189 | |
|---|---|
DigiKey Part Number | 495-4954-2-ND - Tape & Reel (TR) 495-4954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3473M189 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59100 | $5.91 |
| 50 | $0.44320 | $22.16 |
| 100 | $0.39810 | $39.81 |
| 500 | $0.32192 | $160.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.24702 | $321.13 |
| 2,600 | $0.23175 | $602.55 |
| 3,900 | $0.22410 | $873.99 |
| 6,500 | $0.21562 | $1,401.53 |
| 9,100 | $0.21067 | $1,917.10 |
| 13,000 | $0.20590 | $2,676.70 |
| 15,600 | $0.20364 | $3,176.78 |
| 31,200 | $0.19830 | $6,186.96 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.10400 |