MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1474K189

DigiKey Part Number
495-4984-2-ND - Tape & Reel (TR)
495-4984-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C1474K189
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1474K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,871
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.89400$8.94
50$0.68760$34.38
100$0.62330$62.33
500$0.51524$257.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.44439$622.15
2,800$0.42062$1,177.74
4,200$0.40871$1,716.58
7,000$0.39551$2,768.57
9,800$0.38780$3,800.44
14,000$0.38037$5,325.18
16,800$0.37686$6,331.25
33,600$0.36501$12,264.34
35,000$0.36438$12,753.30
Manufacturers Standard Package
Unit Price without GST:$1.42000
Unit Price with GST:$1.63300