B82789C0104N002 | |
|---|---|
DigiKey Part Number | 495-5751-2-ND - Tape & Reel (TR) 495-5751-1-ND - Cut Tape (CT) 495-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104N002 |
Description | CMC 100UH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104N002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.00600 | $20.06 |
| 25 | $1.85600 | $46.40 |
| 50 | $1.74940 | $87.47 |
| 100 | $1.64960 | $164.96 |
| 250 | $1.52612 | $381.53 |
| 500 | $1.44478 | $722.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19301 | $2,982.52 |
| 5,000 | $1.18039 | $5,901.95 |
| Unit Price without GST: | $2.45000 |
|---|---|
| Unit Price with GST: | $2.81750 |