SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS30CL

DigiKey Part Number
497-14610-2-ND - Tape & Reel (TR)
497-14610-1-ND - Cut Tape (CT)
497-14610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS30CL
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CS30CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.9V/µs
-3db Bandwidth
450 kHz
Current - Input Bias
5.5 µA
Voltage - Input Offset
200 µV
Current - Supply
165µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,186
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$3.07700$30.77
25$2.80840$70.21
100$2.51210$251.21
250$2.37088$592.72
500$2.28578$1,142.89
1,000$2.21571$2,215.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.12918$6,387.54
6,000$2.08682$12,520.92
Manufacturers Standard Package
Unit Price without GST:$4.16000
Unit Price with GST:$4.78400