| LM317LD13TR | |
|---|---|
| DigiKey Part Number | 497-1572-2-ND - Tape & Reel (TR) 497-1572-1-ND - Cut Tape (CT) 497-1572-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM317LD13TR | 
| Description | IC REG LIN POS ADJ 100MA 8-SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM317LD13TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | 1.2V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 5 mA | |
| PSRR | 80dB ~ 65dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | 0°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.53000 | $0.53 | 
| 10 | $0.36400 | $3.64 | 
| 25 | $0.32320 | $8.08 | 
| 100 | $0.27790 | $27.79 | 
| 250 | $0.25604 | $64.01 | 
| 500 | $0.24294 | $121.47 | 
| 1,000 | $0.23213 | $232.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.22072 | $551.80 | 
| 5,000 | $0.21384 | $1,069.20 | 
| 7,500 | $0.21039 | $1,577.92 | 
| 12,500 | $0.20658 | $2,582.25 | 
| 17,500 | $0.20435 | $3,576.12 | 
| 25,000 | $0.20220 | $5,055.00 | 
| 62,500 | $0.19758 | $12,348.75 | 
| Unit Price without GST: | $0.53000 | 
|---|---|
| Unit Price with GST: | $0.60950 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand