20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 VQFN

SPV1050TTR

DigiKey Part Number
497-15978-2-ND - Tape & Reel (TR)
497-15978-1-ND - Cut Tape (CT)
497-15978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPV1050TTR
Description
IC BATT CHG MULTI-CHEM 20VFQFPN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SPV1050TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
70mA
Battery Pack Voltage
5.3V (Max)
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VFQFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,614
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.88000$6.88
10$5.19400$51.94
25$4.77040$119.26
100$4.30510$430.51
250$4.08324$1,020.81
500$3.94950$1,974.75
1,000$3.83944$3,839.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.67432$14,697.28
Manufacturers Standard Package
Unit Price without GST:$6.88000
Unit Price with GST:$7.91200