STPS3L60S | |
|---|---|
DigiKey Part Number | 497-2454-2-ND - Tape & Reel (TR) 497-2454-1-ND - Cut Tape (CT) 497-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60S |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.56700 | $5.67 |
| 100 | $0.44850 | $44.85 |
| 500 | $0.33918 | $169.59 |
| 1,000 | $0.30387 | $303.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19517 | $487.93 |
| 5,000 | $0.18795 | $939.75 |
| Unit Price without GST: | $0.85000 |
|---|---|
| Unit Price with GST: | $0.97750 |