STTH8L06D | |
|---|---|
DigiKey Part Number | 497-2744-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH8L06D |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH8L06D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 50 | $1.30960 | $65.48 |
| 100 | $1.16640 | $116.64 |
| 500 | $0.91486 | $457.43 |
| 1,000 | $0.83389 | $833.89 |
| 2,000 | $0.76577 | $1,531.54 |
| 5,000 | $0.69205 | $3,460.25 |
| 10,000 | $0.65357 | $6,535.70 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.19700 |