TMMBAT42FILM | |
|---|---|
DigiKey Part Number | 497-3272-2-ND - Tape & Reel (TR) 497-3272-1-ND - Cut Tape (CT) 497-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMMBAT42FILM |
Description | DIODE SCHOTT 30V 200MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | TMMBAT42FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.16840 | $16.84 |
| 500 | $0.12346 | $61.73 |
| 1,000 | $0.10888 | $108.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07064 | $176.60 |
| 5,000 | $0.05015 | $250.75 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |