L4931CZ33-AP | |
|---|---|
DigiKey Part Number | 497-7246-1-ND - Cut Tape (CT) 497-7246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ33-AP |
Description | IC REG LINEAR 3.3V 250MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ33-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 73dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.99700 | $9.97 |
| 25 | $0.89680 | $22.42 |
| 100 | $0.78590 | $78.59 |
| 250 | $0.73300 | $183.25 |
| 500 | $0.70112 | $350.56 |
| 1,000 | $0.67486 | $674.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65324 | $1,306.48 |
| 4,000 | $0.63545 | $2,541.80 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.61000 |