TSC888CILT | |
|---|---|
DigiKey Part Number | 497-8271-2-ND - Tape & Reel (TR) 497-8271-1-ND - Cut Tape (CT) 497-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC888CILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC888CILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5.5 µA | |
Current - Supply | 1mA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.63880 | $40.97 |
| 100 | $1.45210 | $145.21 |
| 250 | $1.36308 | $340.77 |
| 500 | $1.30940 | $654.70 |
| 1,000 | $1.26524 | $1,265.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21070 | $3,632.10 |
| 6,000 | $1.18401 | $7,104.06 |
| 9,000 | $1.17064 | $10,535.76 |
| 15,000 | $1.15584 | $17,337.60 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.85200 |