8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WMN6TP

DigiKey Part Number
497-8650-2-ND - Tape & Reel (TR)
497-8650-1-ND - Cut Tape (CT)
497-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-WMN6TP
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,973
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.45100$4.51
25$0.44040$11.01
50$0.43140$21.57
100$0.42240$42.24
250$0.41040$102.60
500$0.40120$200.60
1,000$0.39195$391.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41013$1,025.33
5,000$0.40021$2,001.05
7,500$0.39444$2,958.30
12,500$0.38721$4,840.12
17,500$0.38249$6,693.57
25,000$0.37752$9,438.00
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200