5-966926-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-966926-2

5-966926-2

DigiKey Part Number
A121803TR-ND - Tape & Reel (TR)
A121803CT-ND - Cut Tape (CT)
A121803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-966926-2
Description
CONN HEADER SMD 4POS 2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-966926-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.136" (3.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.035" (0.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,124
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.94000$5.94
10$5.05400$50.54
25$4.73720$118.43
50$4.51080$225.54
100$4.29530$429.53
250$4.02636$1,006.59
500$3.83988$1,919.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.46871$3,468.71
2,000$3.30326$6,606.52
3,000$3.21020$9,630.60
5,000$3.13715$15,685.75
Manufacturers Standard Package
Unit Price without GST:$5.94000
Unit Price with GST:$6.83100