0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H0250-02

DigiKey Part Number
5923-0697H0250-02CT-ND - Cut Tape (CT)
5923-0697H0250-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H0250-02
Description
FUSE BRD MNT 250MA 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H0250-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
0.18
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,797
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.73600$3.68
10$0.68100$6.81
50$0.56420$28.21
100$0.52060$52.06
250$0.46812$117.03
500$0.43184$215.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39397$393.97
2,000$0.36320$726.40
3,000$0.34623$1,038.69
5,000$0.32591$1,629.55
7,000$0.31312$2,191.84
10,000$0.30006$3,000.60
25,000$0.28236$7,059.00
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200