0697H0400-02 | |
|---|---|
DigiKey Part Number  | 5923-0697H0400-02CT-ND - Cut Tape (CT) 5923-0697H0400-02TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 0697H0400-02  | 
Description  | FUSE BRD MNT 400MA 350VAC 100VDC  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 400 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0697H0400-02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 350 V  | |
Voltage Rating - DC  | 100 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 100A AC, 65A DC  | |
Melting I²t  | 0.57  | |
Approval Agency  | AEC-Q200, cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)  | |
DC Cold Resistance  | 0.36 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.88000 | $0.88 | 
| 5 | $0.73600 | $3.68 | 
| 10 | $0.68100 | $6.81 | 
| 50 | $0.56420 | $28.21 | 
| 100 | $0.52060 | $52.06 | 
| 250 | $0.46812 | $117.03 | 
| 500 | $0.43184 | $215.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.39824 | $398.24 | 
| 2,000 | $0.36712 | $734.24 | 
| 3,000 | $0.34997 | $1,049.91 | 
| 5,000 | $0.32942 | $1,647.10 | 
| 7,000 | $0.31650 | $2,215.50 | 
| 10,000 | $0.30330 | $3,033.00 | 
| 25,000 | $0.28572 | $7,143.00 | 
| Unit Price without GST: | $0.88000 | 
|---|---|
| Unit Price with GST: | $1.01200 |