0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H2500-02

DigiKey Part Number
5923-0697H2500-02CT-ND - Cut Tape (CT)
5923-0697H2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H2500-02
Description
FUSE BRD MNT 2.5A 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2500-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
35.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
5$0.73600$3.68
10$0.68100$6.81
50$0.56420$28.21
100$0.52060$52.06
250$0.46812$117.03
500$0.43184$215.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39824$398.24
2,000$0.36712$734.24
3,000$0.34997$1,049.91
5,000$0.32942$1,647.10
7,000$0.31650$2,215.50
10,000$0.30330$3,033.00
25,000$0.28572$7,143.00
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200