0697H6300-02 | |
|---|---|
DigiKey Part Number | 5923-0697H6300-02CT-ND - Cut Tape (CT) 5923-0697H6300-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H6300-02 |
Description | FUSE BRD MNT 6.3A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H6300-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 180.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 5 | $0.73600 | $3.68 |
| 10 | $0.68100 | $6.81 |
| 50 | $0.56420 | $28.21 |
| 100 | $0.52060 | $52.06 |
| 250 | $0.46812 | $117.03 |
| 500 | $0.43184 | $215.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39804 | $398.04 |
| 2,000 | $0.36692 | $733.84 |
| 3,000 | $0.34979 | $1,049.37 |
| 5,000 | $0.32925 | $1,646.25 |
| 7,000 | $0.31634 | $2,214.38 |
| 10,000 | $0.30314 | $3,031.40 |
| 25,000 | $0.28556 | $7,139.00 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |