0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9120-02

DigiKey Part Number
5923-0697H9120-02CT-ND - Cut Tape (CT)
5923-0697H9120-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9120-02
Description
FUSE BRD MT 12A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9120-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
360.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,507
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.96000$0.96
5$0.79800$3.99
10$0.73800$7.38
50$0.61180$30.59
100$0.56450$56.45
250$0.50744$126.86
500$0.46806$234.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.30906$309.06
2,000$0.28494$569.88
3,000$0.27166$814.98
5,000$0.25574$1,278.70
7,000$0.24573$1,720.11
10,000$0.23551$2,355.10
25,000$0.21618$5,404.50
Manufacturers Standard Package
Unit Price without GST:$0.96000
Unit Price with GST:$1.10400