0697H9160-02 | |
|---|---|
DigiKey Part Number  | 5923-0697H9160-02CT-ND - Cut Tape (CT) 5923-0697H9160-02TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 0697H9160-02  | 
Description  | FUSE BRD MT 16A 350VAC 72VDC RAD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0697H9160-02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 350 V  | |
Voltage Rating - DC  | 72 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 150A AC, 200A DC  | |
Melting I²t  | 610.0  | |
Approval Agency  | AEC-Q200, cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)  | |
DC Cold Resistance  | 0.0033 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.96000 | $0.96 | 
| 5 | $0.79800 | $3.99 | 
| 10 | $0.73800 | $7.38 | 
| 50 | $0.61180 | $30.59 | 
| 100 | $0.56450 | $56.45 | 
| 250 | $0.50744 | $126.86 | 
| 500 | $0.46806 | $234.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.40686 | $406.86 | 
| 2,000 | $0.37506 | $750.12 | 
| 3,000 | $0.35753 | $1,072.59 | 
| 5,000 | $0.33654 | $1,682.70 | 
| 7,000 | $0.32333 | $2,263.31 | 
| 10,000 | $0.30984 | $3,098.40 | 
| 25,000 | $0.29253 | $7,313.25 | 
| Unit Price without GST: | $0.96000 | 
|---|---|
| Unit Price with GST: | $1.10400 |