HLMP-7040-D0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-7040-D0011

DigiKey Part Number
516-HLMP-7040-D0011TR-ND - Tape & Reel (TR)
516-HLMP-7040-D0011CT-ND - Cut Tape (CT)
516-HLMP-7040-D0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-7040-D0011
Description
LED GREEN DIFFUSED GULL WING SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
2mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.75800$37.58
100$2.91350$291.35
500$2.54244$1,271.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.35967$3,539.51
3,000$2.26686$6,800.58
4,500$2.21935$9,987.07
7,500$2.16577$16,243.28
Manufacturers Standard Package
Unit Price without GST:$5.17000
Unit Price with GST:$5.94550