HLMP-1401-D0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1401-D0002TR-ND - Tape & Reel (TR) 516-HLMP-1401-D0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-D0002 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56100 | $5.61 |
| 100 | $0.40120 | $40.12 |
| 500 | $0.32870 | $164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.24429 | $439.72 |
| 3,600 | $0.22926 | $825.34 |
| 5,400 | $0.22154 | $1,196.32 |
| 9,000 | $0.21282 | $1,915.38 |
| 12,600 | $0.20763 | $2,616.14 |
| 18,000 | $0.20256 | $3,646.08 |
| 45,000 | $0.19138 | $8,612.10 |
| 90,000 | $0.19094 | $17,184.60 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.93150 |