CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-1206
cut-tape-render

CRCW12060000Z0EA

DigiKey Part Number
541-0.0ETR-ND - Tape & Reel (TR)
541-0.0ECT-ND - Cut Tape (CT)
541-0.0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000Z0EA
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286,439
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05700$0.57
25$0.04800$1.20
50$0.04200$2.10
100$0.03700$3.70
250$0.03128$7.82
500$0.02772$13.86
1,000$0.02466$24.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01962$98.10
10,000$0.01781$178.10
15,000$0.01688$253.20
25,000$0.01582$395.50
35,000$0.01519$531.65
50,000$0.01458$729.00
60,000$0.01428$856.80
120,000$0.01327$1,592.40
125,000$0.01322$1,652.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700