MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CRCW-HP_e3_Series
cut-tape-render

CRCW04020000Z0EDHP

DigiKey Part Number
541-0.0YBTR-ND - Tape & Reel (TR)
541-0.0YBCT-ND - Cut Tape (CT)
541-0.0YBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04020000Z0EDHP
Description
RES SMD 0 OHM JUMPER 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04020000Z0EDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,691,658
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07200$0.72
25$0.06040$1.51
50$0.05300$2.65
100$0.04660$4.66
250$0.03940$9.85
500$0.03496$17.48
1,000$0.03119$31.19
5,000$0.02445$122.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02269$226.90
20,000$0.02078$415.60
30,000$0.01980$594.00
50,000$0.01868$934.00
70,000$0.01802$1,261.40
100,000$0.01737$1,737.00
120,000$0.01706$2,047.20
240,000$0.01600$3,840.00
250,000$0.01594$3,985.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700