CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20101K33FKEF

DigiKey Part Number
541-1.33KACTR-ND - Tape & Reel (TR)
541-1.33KACCT-ND - Cut Tape (CT)
541-1.33KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20101K33FKEF
Description
RES SMD 1.33K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20101K33FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,272
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.21500$2.15
25$0.17160$4.29
50$0.14720$7.36
100$0.12370$12.37
250$0.10712$26.78
500$0.09658$48.29
1,000$0.08762$87.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07495$299.80
8,000$0.06845$547.60
12,000$0.06715$805.80
20,000$0.06676$1,335.20
28,000$0.06558$1,836.24
40,000$0.06439$2,575.60
48,000$0.06378$3,061.44
96,000$0.06176$5,928.96
100,000$0.06165$6,165.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300