CRCW-IF 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0JNEDIF

DigiKey Part Number
541-10KATTR-ND - Tape & Reel (TR)
541-10KATCT-ND - Cut Tape (CT)
541-10KATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0JNEDIF
Description
RES SMD 10K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0JNEDIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,083
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.26100$2.61
25$0.21000$5.25
50$0.18100$9.05
100$0.14940$14.94
250$0.13216$33.04
500$0.12206$61.03
1,000$0.11155$111.55
5,000$0.09474$473.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08750$875.00
20,000$0.08302$1,660.40
30,000$0.08174$2,452.20
50,000$0.08042$4,021.00
70,000$0.08020$5,614.00
100,000$0.07998$7,998.00
120,000$0.07987$9,584.40
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.57500