MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120RFKEAHP

DigiKey Part Number
541-120TTR-ND - Tape & Reel (TR)
541-120TCT-ND - Cut Tape (CT)
541-120TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805120RFKEAHP
Description
RES SMD 120 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,543
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.16700$1.67
25$0.13160$3.29
50$0.11260$5.63
100$0.07900$7.90
250$0.06912$17.28
500$0.06512$32.56
1,000$0.06283$62.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03970$198.50
10,000$0.03735$373.50
15,000$0.03715$557.25
25,000$0.03692$923.00
35,000$0.03678$1,287.30
50,000$0.03665$1,832.50
60,000$0.03658$2,194.80
120,000$0.03635$4,362.00
125,000$0.03634$4,542.50
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950