MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FKEAHP

DigiKey Part Number
541-2.20KSTR-ND - Tape & Reel (TR)
541-2.20KSCT-ND - Cut Tape (CT)
541-2.20KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FKEAHP
Description
RES SMD 2.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,042
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.12500$1.25
25$0.09800$2.45
50$0.08200$4.10
100$0.06440$6.44
250$0.05520$13.80
500$0.04988$24.94
1,000$0.04421$44.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03187$159.35
10,000$0.02570$257.00
15,000$0.02555$383.25
25,000$0.02538$634.50
35,000$0.02527$884.45
50,000$0.02517$1,258.50
60,000$0.02512$1,507.20
120,000$0.02496$2,995.20
125,000$0.02495$3,118.75
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900