CRCW0402200KFKED | |
---|---|
DigiKey Part Number | 541-200KLTR-ND - Tape & Reel (TR) 541-200KLCT-ND - Cut Tape (CT) 541-200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402200KFKED |
Description | RES 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402200KFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.05500 | $0.55 |
25 | $0.04120 | $1.03 |
50 | $0.03320 | $1.66 |
100 | $0.02720 | $2.72 |
250 | $0.02128 | $5.32 |
500 | $0.01792 | $8.96 |
1,000 | $0.01531 | $15.31 |
5,000 | $0.01172 | $58.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01004 | $100.40 |
20,000 | $0.00917 | $183.40 |
30,000 | $0.00870 | $261.00 |
50,000 | $0.00864 | $432.00 |
70,000 | $0.00762 | $533.40 |
120,000 | $0.00749 | $898.80 |
240,000 | $0.00707 | $1,696.80 |
250,000 | $0.00705 | $1,762.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |